Fiber Optic Plug Connector SC Simplex Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCSC

DigiKey Part Number
FCSC-ND
Manufacturer
Manufacturer Product Number
FCSC
Description
CONN FIBER SC PLUG SMPLX
Customer Reference
Detailed Description
Fiber Optic Plug Connector SC Simplex Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
SC
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Multimode
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
3.0mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Snap-In
Housing Color
Beige
Boot Color
Black
Ingress Protection
-
Features
Dust Cap
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
Zirconia
Body Material
-
Operating Temperature
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.