Cable Clip, Flat Gray Adhesive, Fastener 1.200" (30.48mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC1.2AK2

DigiKey Part Number
FC1.2AK2-ND
Manufacturer
Manufacturer Product Number
FC1.2AK2
Description
CBL CLIP FLAT ADHESIVE FASTENER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clip, Flat Gray Adhesive, Fastener 1.200" (30.48mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
HellermannTyton
Color
Gray
Series
Length
1.610" (40.89mm)
Packaging
Bulk
Width
0.750" (19.05mm)
Part Status
Active
Height
0.510" ~ 0.660" (12.95mm ~ 16.76mm)
Type
Clip, Flat
Material Flammability Rating
UL94 V-2
Type Attributes
Hinged, Top Lock
Adhesive
Acrylate, Polyurethane Based
Opening Size
1.200" (30.48mm)
Screw Size
0.157" (4.00mm)
Mounting Type
Adhesive, Fastener
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,71000 €1,71 €
101,45600 €14,56 €
251,36480 €34,12 €
501,29960 €64,98 €
1001,23760 €123,76 €
2501,16000 €290,00 €
5001,10462 €552,31 €
1.0001,05191 €1.051,91 €
2.5000,98608 €2.465,20 €
Manufacturers Standard Package
Unit Price without VAT:1,71000 €
Unit Price with VAT:2,03490 €