
FC1.2AH4 | |
|---|---|
DigiKey Part Number | FC1.2AH4-ND |
Manufacturer | |
Manufacturer Product Number | FC1.2AH4 |
Description | CBL CLIP FLAT ADHESIVE FASTENER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Gray Adhesive, Fastener 1.200" (30.48mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Gray |
Series | Length 1.610" (40.89mm) |
Packaging Bulk | Width 0.750" (19.05mm) |
Part Status Active | Height 0.510" ~ 0.660" (12.95mm ~ 16.76mm) |
Type Clip, Flat | Material Flammability Rating UL94 V-2 |
Type Attributes Hinged, Top Lock | Adhesive Acrylate, Polyurethane Based |
Opening Size 1.200" (30.48mm) | Screw Size 0.157" (4.00mm) |
Mounting Type Adhesive, Fastener | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,95564 € | 1.911,28 € |
| Unit Price without VAT: | 0,95564 € |
|---|---|
| Unit Price with VAT: | 1,13721 € |

