
FAP6SMTP | |
|---|---|
DigiKey Part Number | FAP6SMTP-ND |
Manufacturer | |
Manufacturer Product Number | FAP6SMTP |
Description | CONN COUPLER RCPT MTP-MTP 6-PLEX |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector MTP Receptacle To MTP Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Mode Singlemode |
Manufacturer HellermannTyton | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Housing Material Plastic |
Part Status Obsolete | Ferrule Material Phosphor Bronze |
Type Coupler | Features Dust Cap |
Convert From (Adapter End) MTP Receptacle | Color Blue |
Convert To (Adapter End) MTP Receptacle | Base Product Number |
Simplex/Duplex 6-Plex |

