Coupler Fiber Optic Connector MT-RJ Receptacle To MT-RJ Receptacle Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAP6MTRJ

DigiKey Part Number
FAP6MTRJ-ND
Manufacturer
Manufacturer Product Number
FAP6MTRJ
Description
CONN COUPLR RCPT MTRJ-MTRJ 6PLEX
Customer Reference
Detailed Description
Coupler Fiber Optic Connector MT-RJ Receptacle To MT-RJ Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mode
Multimode
Manufacturer
HellermannTyton
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Housing Material
Plastic
Part Status
Obsolete
Ferrule Material
Phosphor Bronze
Type
Coupler
Features
Dust Cap
Convert From (Adapter End)
MT-RJ Receptacle
Color
Black
Convert To (Adapter End)
MT-RJ Receptacle
Base Product Number
Simplex/Duplex
6-Plex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.