Similar

FAP6DSMSC | |
|---|---|
DigiKey Part Number | FAP6DSMSC-ND |
Manufacturer | |
Manufacturer Product Number | FAP6DSMSC |
Description | CONN COUPLER RCPT SC-SC 12-PLEX |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Mode Singlemode |
Manufacturer HellermannTyton | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Housing Material Plastic |
Part Status Obsolete | Ferrule Material Phosphor Bronze |
Type Coupler | Features Dust Cap |
Convert From (Adapter End) SC Receptacle | Color Blue |
Convert To (Adapter End) SC Receptacle | Base Product Number |
Simplex/Duplex 12-Plex |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAP6WBUDSCZ | Panduit Corp | 23 | 298-12654-ND | 137,17000 € | Similar |


