
FAP3DMMSC | |
|---|---|
DigiKey Part Number | FAP3DMMSC-ND |
Manufacturer | |
Manufacturer Product Number | FAP3DMMSC |
Description | CONN COUPLER RCPT SC-SC 6-PLEX |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Mode Multimode |
Manufacturer HellermannTyton | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Housing Material Plastic |
Part Status Obsolete | Ferrule Material Phosphor Bronze |
Type Coupler | Features Dust Cap |
Convert From (Adapter End) SC Receptacle | Color Beige |
Convert To (Adapter End) SC Receptacle | Base Product Number |
Simplex/Duplex 6-Plex |

