FAP12DSMLC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 4
Unit Price: 240,87000 €
Datasheet
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAP12DSMLC

DigiKey Part Number
FAP12DSMLC-ND
Manufacturer
Manufacturer Product Number
FAP12DSMLC
Description
CONN COUPLER RCPT LC-LC 24-PLEX
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mode
Multimode
Manufacturer
HellermannTyton
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Housing Material
Plastic
Part Status
Obsolete
Ferrule Material
Phosphor Bronze
Type
Coupler
Features
Dust Cap
Convert From (Adapter End)
LC Receptacle
Color
Blue
Convert To (Adapter End)
LC Receptacle
Base Product Number
Simplex/Duplex
24-Plex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FAP12WBUDLCZPanduit Corp4298-12649-ND240,87000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes