
FAP12DMMQLC | |
|---|---|
DigiKey Part Number | FAP12DMMQLC-ND |
Manufacturer | |
Manufacturer Product Number | FAP12DMMQLC |
Description | CONN COUPLER RCPT LC-LC 24-PLEX |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Mode Multimode |
Manufacturer HellermannTyton | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Housing Material Plastic |
Part Status Obsolete | Ferrule Material Phosphor Bronze |
Type Coupler | Features Dust Cap |
Convert From (Adapter End) LC Receptacle | Color Aqua |
Convert To (Adapter End) LC Receptacle | Base Product Number |
Simplex/Duplex 24-Plex |

