
FA3SCSC10G | |
|---|---|
DigiKey Part Number | FA3SCSC10G-ND |
Manufacturer | |
Manufacturer Product Number | FA3SCSC10G |
Description | SC-SC DUPLEX 10G 3M |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC (2) To SC (2) 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | SC (2) | |
2nd Connector | SC (2) | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Gray | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |

