
FA3MTST | |
|---|---|
DigiKey Part Number | FA3MTST-ND |
Manufacturer | |
Manufacturer Product Number | FA3MTST |
Description | MTRJ-ST DUPLEX ASSEM 3M |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST (2) To MT-RJ 62.5/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Fiber Type 62.5/125 |
Manufacturer HellermannTyton | Length - Overall 9.8' (3.0m) |
Packaging Bulk | Type Multimode, Duplex, OM1 |
Part Status Obsolete | Color - Cable Orange |
1st Connector ST (2) | Color - Connectors Beige, Black |
2nd Connector MT-RJ | Insertion Loss 0.50dB |
Cable Diameter 0.12" (3.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N308-010 | Eaton Tripp Lite | 0 | N308-010-ND | 19,17000 € | Direct |


