
FA3MTMT | |
|---|---|
DigiKey Part Number | FA3MTMT-ND |
Manufacturer | |
Manufacturer Product Number | FA3MTMT |
Description | MTRJ-MTRJ DUPLEX ASSEM 3M |
Customer Reference | |
Detailed Description | Cable Fiber Optic MT-RJ To MT-RJ 62.5/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Fiber Type 62.5/125 |
Manufacturer HellermannTyton | Length - Overall 9.8' (3.0m) |
Packaging Bulk | Type Multimode, Duplex, OM1 |
Part Status Obsolete | Color - Cable Orange |
1st Connector MT-RJ | Color - Connectors Black |
2nd Connector MT-RJ | Insertion Loss 0.50dB |
Cable Diameter 0.12" (3.0mm) |

