
FA1SMFCFC | |
|---|---|
DigiKey Part Number | FA1SMFCFC-ND |
Manufacturer | |
Manufacturer Product Number | FA1SMFCFC |
Description | FC-FC SIMPLEX ASSEM 1M |
Customer Reference | |
Detailed Description | Cable Fiber Optic FC To FC 8.3/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | FC | |
2nd Connector | FC | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 8.3/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Singlemode, Simplex | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |

