
FA1MTSC | |
|---|---|
DigiKey Part Number | FA1MTSC-ND |
Manufacturer | |
Manufacturer Product Number | FA1MTSC |
Description | MTRJ-SC DUPLEX ASSEM 1M |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To MT-RJ 62.5/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.12" (3.0mm) |
Manufacturer HellermannTyton | Fiber Type 62.5/125 |
Packaging Bulk | Length - Overall 3.3' (1.0m) |
Part Status Obsolete | Type Multimode, Duplex, OM1 |
1st Connector SC Duplex | Color - Cable Orange |
2nd Connector MT-RJ | Color - Connectors Beige, Black |

