
DCT90HIRC2 | |
|---|---|
DigiKey Part Number | 1436-1786-ND |
Manufacturer | |
Manufacturer Product Number | DCT90HIRC2 |
Description | DOUBLE HEAD BLACK 150LB 1.083' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Double Head Black 2.30" (58.42mm) 150 lbs (68.04 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.083' (330.00mm) |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 150 lbs (68.04 kg) |
Part Status Active | Features Heat Stabilized, UV Resistant |
Wire/Cable Tie Type Double Head | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 13" | Color Black |
Bundle Diameter 2.30" (58.42mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,29240 € | 229,24 € |
| 200 | 2,18295 € | 436,59 € |
| 300 | 2,12133 € | 636,40 € |
| 500 | 2,04626 € | 1.023,13 € |
| 700 | 1,99826 € | 1.398,78 € |
| 1.000 | 1,94863 € | 1.948,63 € |
| Unit Price without VAT: | 2,29240 € |
|---|---|
| Unit Price with VAT: | 2,72796 € |

