
DCT110HIRH1 | |
|---|---|
DigiKey Part Number | DCT110HIRH1-ND |
Manufacturer | |
Manufacturer Product Number | DCT110HIRH1 |
Description | CBL TIE DB LOCK BLK 150LB 1.604' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Double Locking Black 2.28" (58.00mm) 0.504" (12.80mm) 150 lbs (68.04 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.604' (489.00mm) |
Manufacturer HellermannTyton | Mounting Type Stud Mount |
Packaging Bulk | Tensile Strength 150 lbs (68.04 kg) |
Part Status Active | Features Heat Stabilized, Impact Resistant, UV Resistant |
Wire/Cable Tie Type Standard, Double Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 19.25" | Color Black |
Bundle Diameter 2.28" (58.00mm) | Base Product Number |
Width 0.504" (12.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,13602 € | 568,01 € |
| Unit Price without VAT: | 1,13602 € |
|---|---|
| Unit Price with VAT: | 1,35186 € |

