Direct

DCT110HIRC2 | |
|---|---|
DigiKey Part Number | 1436-1409-ND |
Manufacturer | |
Manufacturer Product Number | DCT110HIRC2 |
Description | DB HEAD RELEAS BLK 150LB 1.604' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Double Head Releasable Black 2.30" (58.42mm) per Tie 0.500" (12.70mm) 150 lbs (68.04 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.604' (489.00mm) |
Manufacturer HellermannTyton | Mounting Type Stud Mount |
Packaging Bag | Tensile Strength 150 lbs (68.04 kg) |
Part Status Active | Features Heat Stabilized, Impact Modified, UV Resistant |
Wire/Cable Tie Type Double Head Releasable | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 19.25" | Color Black |
Bundle Diameter 2.30" (58.42mm) per Tie | Base Product Number |
Width 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCT110HIRK2 | HellermannTyton | 750 | 1436-1306-ND | 3,08680 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,80150 € | 280,15 € |
| Unit Price without VAT: | 2,80150 € |
|---|---|
| Unit Price with VAT: | 3,33379 € |


