
D20L4 | |
|---|---|
DigiKey Part Number | D20L4-ND |
Manufacturer | |
Manufacturer Product Number | D20L4 |
Description | CBL CLIP D-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, D-Type Black Fastener 0.787" (19.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, D-Type | |
Type Attributes | Open | |
Opening Size | 0.787" (19.99mm) | |
Mounting Type | Fastener | |
Material | Polyacetal (POM) | |
Color | Black | |
Length | - | |
Width | 0.591" (15.00mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.098" (2.49mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | 0.315" (8.00mm) | |
Bundle Center to Mounting Center | 1.102" (28.00mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,64153 € | 6.415,30 € |
| Unit Price without VAT: | 0,64153 € |
|---|---|
| Unit Price with VAT: | 0,76342 € |

