
CTT60R9C2 | |
|---|---|
DigiKey Part Number | 1436-1606-ND |
Manufacturer | |
Manufacturer Product Number | CTT60R9C2 |
Description | TIE CONTOUR-HEAD NAT 60LBS 8.07" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contour Head Tie Natural 1.77" (45.00mm) 0.185" (4.70mm) 60 lbs (27.22 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Contour Head Tie | |
Length - Approximate | 8" | |
Bundle Diameter | 1.77" (45.00mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.673' (205.00mm, 8.07") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 60 lbs (27.22 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,39000 € | 39,00 € |
| 200 | 0,37140 € | 74,28 € |
| 300 | 0,36090 € | 108,27 € |
| 500 | 0,34812 € | 174,06 € |
| 700 | 0,33994 € | 237,96 € |
| 1.000 | 0,33149 € | 331,49 € |
| 2.500 | 0,31072 € | 776,80 € |
| 5.000 | 0,29590 € | 1.479,50 € |
| 10.000 | 0,28178 € | 2.817,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


