
CTT60R6M4 | |
|---|---|
DigiKey Part Number | CTT60R6M4-ND |
Manufacturer | |
Manufacturer Product Number | CTT60R6M4 |
Description | CBL TIE LOCKING BLUE 60LBS 8.07" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 1.77" (45.00mm) 0.185" (4.70mm) 60 lbs (27.22 kg) |
Datasheet | Datasheet |
Category | Width 0.185" (4.70mm) |
Manufacturer HellermannTyton | Length - Actual 0.673' (205.00mm, 8.07") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 60 lbs (27.22 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color Blue |
Bundle Diameter 1.77" (45.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,17413 € | 10.447,80 € |
| Unit Price without VAT: | 0,17413 € |
|---|---|
| Unit Price with VAT: | 0,20721 € |

