
CTT60R0HSUVM4 | |
|---|---|
DigiKey Part Number | CTT60R0HSUVM4-ND |
Manufacturer | |
Manufacturer Product Number | CTT60R0HSUVM4 |
Description | CBL TIE LOCKING BLK 60LBS 8.07" |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.77" (45.00mm) 0.185" (4.70mm) 60 lbs (27.22 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.673' (205.00mm, 8.07") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 60 lbs (27.22 kg) |
Part Status Obsolete | Features Heat Stabilized, UV Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color Black |
Bundle Diameter 1.77" (45.00mm) | Base Product Number |
Width 0.185" (4.70mm) |

