
CTT60R0HIRC2 | |
|---|---|
DigiKey Part Number | CTT60R0HIRC2-ND |
Manufacturer | |
Manufacturer Product Number | CTT60R0HIRC2 |
Description | TIE CONTOUR-HEAD BLK 60LBS 8.07" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Contour Head Tie Black 1.77" (45.00mm) 0.185" (4.70mm) 60 lbs (27.22 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.673' (205.00mm, 8.07") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 60 lbs (27.22 kg) |
Part Status Active | Features Heat Stabilized, Impact Modified, UV Resistant |
Wire/Cable Tie Type Contour Head Tie | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color Black |
Bundle Diameter 1.77" (45.00mm) | Base Product Number |
Width 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,42090 € | 2.104,50 € |
| Unit Price without VAT: | 0,42090 € |
|---|---|
| Unit Price with VAT: | 0,50087 € |


