
CTT20R9C2 | |
|---|---|
DigiKey Part Number | 1436-1488-ND |
Manufacturer | |
Manufacturer Product Number | CTT20R9C2 |
Description | TIE COUNTOURHEAD NAT 20LB 3.93" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contour Head Tie Natural 0.51" (13.00mm) 0.098" (2.50mm) 20 lbs (9.07 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Contour Head Tie | |
Length - Approximate | 4" | |
Bundle Diameter | 0.51" (13.00mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.328' (100.00mm, 3.93") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 20 lbs (9.07 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,29830 € | 29,83 € |
| 200 | 0,28405 € | 56,81 € |
| 300 | 0,27603 € | 82,81 € |
| 500 | 0,26624 € | 133,12 € |
| 700 | 0,25999 € | 181,99 € |
| 1.000 | 0,25352 € | 253,52 € |
| 2.500 | 0,23764 € | 594,10 € |
| 5.000 | 0,22629 € | 1.131,45 € |
| 10.000 | 0,21550 € | 2.155,00 € |
| Unit Price without VAT: | 0,29830 € |
|---|---|
| Unit Price with VAT: | 0,35498 € |


