
CTP580 | |
|---|---|
DigiKey Part Number | CTP580-ND |
Manufacturer | |
Manufacturer Product Number | CTP580 |
Description | SLIT WRAP 5/8" X 5500' BLACK |
Customer Reference | |
Detailed Description | Slit Wrap 0.805" (20.45mm) X 5500' (1676.40m) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 5500' (1676.40m) |
Series | Wall Thickness 0.005" (0.13mm) |
Packaging Bulk | Operating Temperature -40°C ~ 93°C |
Part Status Obsolete | Abrasion Protection Abrasion Resistant |
Type Slit Wrap | Liquid Protection Fluid Resistant, Water Resistant |
Type Attributes Slit Harness | Environment Protection Weather Resistant |
Diameter - Inside, Non-Expanded 0.625" (15.88mm) | Features Impact Resistant, Vibration Resistant |
Diameter - Inside, Expanded 0.639" (16.23mm) | Material Flammability Rating UL94 HB |
Diameter - Outside, Non-Expanded 0.805" (20.45mm) | Base Product Number |
Material Polyethylene (PE) |

