
CTP380C | |
|---|---|
DigiKey Part Number | 1436-CTP380C-ND |
Manufacturer | |
Manufacturer Product Number | CTP380C |
Description | Convoluted Tubing, Slit, 0.38" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.380" (9.65mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer HellermannTyton | Color Black |
Series | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.005" (0.13mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Wire Loom, Protective Hose | Heat Protection Heat Resistant |
Type Attributes Convoluted, Corrugated | Abrasion Protection Abrasion Resistant |
Diameter - Inside 0.380" (9.65mm) | Liquid Protection Fluid Resistant |
Diameter - Outside 0.526" (13.36mm) | Environment Protection UV Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,35650 € | 35,65 € |
| Unit Price without VAT: | 0,35650 € |
|---|---|
| Unit Price with VAT: | 0,42424 € |

