
CTP340STD | |
|---|---|
DigiKey Part Number | CTP340STD-ND |
Manufacturer | |
Manufacturer Product Number | CTP340STD |
Description | SLIT WRAP 3/4" X 550' BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.950" (24.13mm) X 550' (167.64m) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 550' (167.64m) |
Series | Wall Thickness 0.005" (0.13mm) |
Packaging Bulk | Operating Temperature -40°C ~ 93°C |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Slit Wrap | Liquid Protection Fluid Resistant, Water Resistant |
Type Attributes Slit Harness | Environment Protection Weather Resistant |
Diameter - Inside, Non-Expanded 0.750" (19.05mm) | Features Impact Resistant, Vibration Resistant |
Diameter - Inside, Expanded 0.759" (19.28mm) | Material Flammability Rating UL94 HB |
Diameter - Outside, Non-Expanded 0.950" (24.13mm) | Base Product Number |
Material Polyethylene (PE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,07000 € | 161,07 € |
| Unit Price without VAT: | 161,07000 € |
|---|---|
| Unit Price with VAT: | 191,67330 € |

