
CTP340 | |
|---|---|
DigiKey Part Number | CTP340-ND |
Manufacturer | |
Manufacturer Product Number | CTP340 |
Description | SLIT WRAP 3/4" X 4200' BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.950" (24.13mm) X 4200' (1280.16m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.750" (19.05mm) | |
Diameter - Inside, Expanded | 0.759" (19.28mm) | |
Diameter - Outside, Non-Expanded | 0.950" (24.13mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 4200' (1280.16m) | |
Wall Thickness | 0.005" (0.13mm) | |
Operating Temperature | -40°C ~ 93°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fluid Resistant, Water Resistant | |
Environment Protection | Weather Resistant | |
Features | Impact Resistant, Vibration Resistant | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 975,93000 € | 975,93 € |
| Unit Price without VAT: | 975,93000 € |
|---|---|
| Unit Price with VAT: | 1.161,35670 € |

