Slit Wrap 2.285" (58.04mm) X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTP20STD

DigiKey Part Number
CTP20STD-ND
Manufacturer
Manufacturer Product Number
CTP20STD
Description
SLIT WRAP 2" X 100' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Slit Wrap 2.285" (58.04mm) X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Type
Slit Wrap
Type Attributes
Slit Harness
Diameter - Inside, Non-Expanded
2.000" (50.80mm)
Diameter - Inside, Expanded
2.050" (52.07mm)
Diameter - Outside, Non-Expanded
2.285" (58.04mm)
Material
Polyethylene (PE)
Color
Black
Length
100' (30.48m)
Wall Thickness
0.011" (0.28mm)
Operating Temperature
-40°C ~ 93°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
Fluid Resistant, Water Resistant
Environment Protection
Weather Resistant
Features
Impact Resistant, Vibration Resistant
Material Flammability Rating
UL94 HB
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100171,97520 €17.197,52 €
Manufacturers Standard Package
Unit Price without VAT:171,97520 €
Unit Price with VAT:204,65049 €