
CTP140STDUNSLIT | |
|---|---|
DigiKey Part Number | 1436-CTP140STDUNSLIT-ND |
Manufacturer | |
Manufacturer Product Number | CTP140STDUNSLIT |
Description | Convoluted Tubing, Unslit, 0.25" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.276" (7.00mm) 2500' (762.00m) |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer HellermannTyton | Color Black |
Series | Length 2500' (762.00m) |
Packaging Bulk | Wall Thickness 0.004" (0.10mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Wire Loom, Protective Hose | Heat Protection Heat Resistant |
Type Attributes Convoluted, Corrugated | Abrasion Protection Fray Resistant, Puncture Resistant |
Diameter - Inside 0.276" (7.00mm) | Liquid Protection Fluid Resistant |
Diameter - Outside 0.398" (10.11mm) | Environment Protection UV Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13500 € | 337,50 € |
| Unit Price without VAT: | 0,13500 € |
|---|---|
| Unit Price with VAT: | 0,16065 € |

