
CTP120STDUNSLIT | |
|---|---|
DigiKey Part Number | 1436-CTP120STDUNSLIT-ND |
Manufacturer | |
Manufacturer Product Number | CTP120STDUNSLIT |
Description | Convoluted Tubing, Unslit, 0.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.516" (13.11mm) 1000' (304.80m) |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer HellermannTyton | Color Black |
Series | Length 1000' (304.80m) |
Packaging Bulk | Wall Thickness 0.005" (0.13mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Wire Loom, Protective Hose | Heat Protection Heat Resistant |
Type Attributes Convoluted, Corrugated | Abrasion Protection Fray Resistant, Puncture Resistant |
Diameter - Inside 0.516" (13.11mm) | Liquid Protection Fluid Resistant |
Diameter - Outside 0.700" (17.78mm) | Environment Protection UV Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22112 € | 221,12 € |
| Unit Price without VAT: | 0,22112 € |
|---|---|
| Unit Price with VAT: | 0,26313 € |

