
CTP120C | |
|---|---|
DigiKey Part Number | 1436-CTP120C-ND |
Manufacturer | |
Manufacturer Product Number | CTP120C |
Description | Convoluted Tubing, Slit, 0.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.516" (13.11mm) 1000' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.516" (13.11mm) | |
Diameter - Outside | 0.700" (17.78mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 1000' (304.80m) | |
Wall Thickness | 0.005" (0.13mm) | |
Operating Temperature | -40°C ~ 85°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fluid Resistant | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,42630 € | 42,63 € |
| Unit Price without VAT: | 0,42630 € |
|---|---|
| Unit Price with VAT: | 0,50730 € |

