
CTP120 | |
|---|---|
DigiKey Part Number | CTP120-ND |
Manufacturer | |
Manufacturer Product Number | CTP120 |
Description | SLIT WRAP 1/2" X 8500' BLACK |
Customer Reference | |
Detailed Description | Slit Wrap 0.664" (16.87mm) X 8500' (2590.80m) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 8500' (2590.80m) |
Series | Wall Thickness 0.005" (0.13mm) |
Packaging Bulk | Operating Temperature -40°C ~ 93°C |
Part Status Obsolete | Abrasion Protection Abrasion Resistant |
Type Slit Wrap | Liquid Protection Fluid Resistant, Water Resistant |
Type Attributes Slit Harness | Environment Protection Weather Resistant |
Diameter - Inside, Non-Expanded 0.500" (12.70mm) | Features Impact Resistant, Vibration Resistant |
Diameter - Inside, Expanded 0.516" (13.11mm) | Material Flammability Rating UL94 HB |
Diameter - Outside, Non-Expanded 0.664" (16.87mm) | Base Product Number |
Material Polyethylene (PE) |

