
CTP1140STD | |
|---|---|
DigiKey Part Number | CTP1140STD-ND |
Manufacturer | |
Manufacturer Product Number | CTP1140STD |
Description | SLIT WRAP 1.25" X 250' BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 1.446" (36.73mm) X 250' (76.20m) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 250' (76.20m) |
Series | Wall Thickness 0.006" (0.15mm) |
Packaging Bulk | Operating Temperature -40°C ~ 93°C |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Slit Wrap | Liquid Protection Fluid Resistant, Water Resistant |
Type Attributes Slit Harness | Environment Protection Weather Resistant |
Diameter - Inside, Non-Expanded 1.250" (31.75mm) | Features Impact Resistant, Vibration Resistant |
Diameter - Inside, Expanded 1.257" (31.93mm) | Material Flammability Rating UL94 HB |
Diameter - Outside, Non-Expanded 1.446" (36.73mm) | Base Product Number |
Material Polyethylene (PE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,72000 € | 174,72 € |
| 2 | 160,68500 € | 321,37 € |
| 3 | 153,00667 € | 459,02 € |
| 5 | 150,00200 € | 750,01 € |
| Unit Price without VAT: | 174,72000 € |
|---|---|
| Unit Price with VAT: | 207,91680 € |

