
CTP1140 | |
|---|---|
DigiKey Part Number | CTP1140-ND |
Manufacturer | |
Manufacturer Product Number | CTP1140 |
Description | SLIT WRAP 1.25" X 1800' BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 1.446" (36.73mm) X 1800' (548.64m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 1.250" (31.75mm) | |
Diameter - Inside, Expanded | 1.257" (31.93mm) | |
Diameter - Outside, Non-Expanded | 1.446" (36.73mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 1800' (548.64m) | |
Wall Thickness | 0.006" (0.15mm) | |
Operating Temperature | -40°C ~ 93°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fluid Resistant, Water Resistant | |
Environment Protection | Weather Resistant | |
Features | Impact Resistant, Vibration Resistant | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 936,09000 € | 936,09 € |
| Unit Price without VAT: | 936,09000 € |
|---|---|
| Unit Price with VAT: | 1.113,94710 € |

