
CTP10STDUNSLIT | |
|---|---|
DigiKey Part Number | 1436-CTP10STDUNSLIT-ND |
Manufacturer | |
Manufacturer Product Number | CTP10STDUNSLIT |
Description | Convoluted Tubing, Unslit, 1.0" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 1.069" (27.15mm) 300' (91.44m) |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer HellermannTyton | Color Black |
Series | Length 300' (91.44m) |
Packaging Bulk | Wall Thickness 0.006" (0.15mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Wire Loom, Protective Hose | Heat Protection Heat Resistant |
Type Attributes Convoluted, Corrugated | Abrasion Protection Fray Resistant, Puncture Resistant |
Diameter - Inside 1.069" (27.15mm) | Liquid Protection Fluid Resistant |
Diameter - Outside 1.304" (33.12mm) | Environment Protection UV Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,61576 € | 153,94 € |
| Unit Price without VAT: | 0,61576 € |
|---|---|
| Unit Price with VAT: | 0,73275 € |

