Similar

CTP10 | |
|---|---|
DigiKey Part Number | CTP10-ND |
Manufacturer | |
Manufacturer Product Number | CTP10 |
Description | SLIT WRAP 1" X 2250' BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 1.267" (32.18mm) X 2250' (685.80m) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 2250' (685.80m) |
Series | Wall Thickness 0.005" (0.13mm) |
Packaging Bulk | Operating Temperature -40°C ~ 93°C |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Slit Wrap | Liquid Protection Fluid Resistant, Water Resistant |
Type Attributes Slit Harness | Environment Protection Weather Resistant |
Diameter - Inside, Non-Expanded 1.000" (25.40mm) | Features Impact Resistant, Vibration Resistant |
Diameter - Inside, Expanded 1.060" (26.92mm) | Material Flammability Rating UL94 HB |
Diameter - Outside, Non-Expanded 1.267" (32.18mm) | Base Product Number |
Material Polyethylene (PE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLT100N-C630 | Panduit Corp | 0 | 298-13535-ND | 211,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 928,52000 € | 928,52 € |
| Unit Price without VAT: | 928,52000 € |
|---|---|
| Unit Price with VAT: | 1.104,93880 € |


