
CTN580STD | |
|---|---|
DigiKey Part Number | CTN580STD-ND |
Manufacturer | |
Manufacturer Product Number | CTN580STD |
Description | SLIT WRAP 5/8" X 800' BLK/GRY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.805" (20.45mm) X 800' (243.84m) Black, Gray |
Datasheet | Datasheet |
Category | Color Black, Gray |
Manufacturer HellermannTyton | Length 800' (243.84m) |
Series | Wall Thickness 0.005" (0.13mm) |
Packaging Bulk | Operating Temperature -40°C ~ 149°C |
Part Status Active | Abrasion Protection Fray Resistant, Puncture Resistant |
Type Slit Wrap | Liquid Protection Fluid Resistant, Water Resistant |
Type Attributes Slit Harness | Environment Protection Weather Resistant |
Diameter - Inside, Non-Expanded 0.625" (15.88mm) | Features Vibration Resistant |
Diameter - Inside, Expanded 0.639" (16.23mm) | Material Flammability Rating UL94 HB |
Diameter - Outside, Non-Expanded 0.805" (20.45mm) | Base Product Number |
Material Polyamide (PA6), Nylon 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,86000 € | 302,86 € |
| Unit Price without VAT: | 302,86000 € |
|---|---|
| Unit Price with VAT: | 360,40340 € |

