Slit Wrap 0.497" (12.62mm) X 1900' (579.12m) Black, Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTN380STD

DigiKey Part Number
CTN380STD-ND
Manufacturer
Manufacturer Product Number
CTN380STD
Description
SLIT WRAP 3/8"1900' BLK/GRAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Slit Wrap 0.497" (12.62mm) X 1900' (579.12m) Black, Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black, Gray
Manufacturer
HellermannTyton
Length
1900' (579.12m)
Series
Wall Thickness
0.005" (0.13mm)
Packaging
Bulk
Operating Temperature
-40°C ~ 149°C
Part Status
Active
Abrasion Protection
Fray Resistant, Puncture Resistant
Type
Slit Wrap
Liquid Protection
Fluid Resistant, Water Resistant
Type Attributes
Slit Harness
Environment Protection
Weather Resistant
Diameter - Inside, Non-Expanded
0.375" (9.53mm)
Features
Vibration Resistant
Diameter - Inside, Expanded
0.380" (9.65mm)
Material Flammability Rating
UL94 HB
Diameter - Outside, Non-Expanded
0.497" (12.62mm)
Base Product Number
Material
Polyamide (PA6), Nylon 6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1397,01000 €397,01 €
Unit Price without VAT:397,01000 €
Unit Price with VAT:472,44190 €