
CTN140STD | |
|---|---|
DigiKey Part Number | CTN140STD-ND |
Manufacturer | |
Manufacturer Product Number | CTN140STD |
Description | SLIT WRAP 1/4" X 3200' BLK/GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.373" (9.47mm) X 3200' (975.36m) Black, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.250" (6.35mm) | |
Diameter - Inside, Expanded | 0.276" (7.01mm) | |
Diameter - Outside, Non-Expanded | 0.373" (9.47mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black, Gray | |
Length | 3200' (975.36m) | |
Wall Thickness | 0.004" (0.10mm) | |
Operating Temperature | -40°C ~ 149°C | |
Heat Protection | - | |
Abrasion Protection | Fray Resistant, Puncture Resistant | |
Liquid Protection | Fluid Resistant, Water Resistant | |
Environment Protection | Weather Resistant | |
Features | Vibration Resistant | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,18000 € | 494,18 € |
| Unit Price without VAT: | 494,18000 € |
|---|---|
| Unit Price with VAT: | 588,07420 € |

