
CTN120STD | |
|---|---|
DigiKey Part Number | CTN120STD-ND |
Manufacturer | |
Manufacturer Product Number | CTN120STD |
Description | SLIT WRAP 1/2" X 1100' BLK/GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.664" (16.87mm) X 1100' (335.28m) Black, Gray |
Datasheet | Datasheet |
Category | Color Black, Gray |
Manufacturer HellermannTyton | Length 1100' (335.28m) |
Series | Wall Thickness 0.005" (0.13mm) |
Packaging Bulk | Operating Temperature -40°C ~ 149°C |
Part Status Active | Abrasion Protection Fray Resistant, Puncture Resistant |
Type Slit Wrap | Liquid Protection Fluid Resistant, Water Resistant |
Type Attributes Slit Harness | Environment Protection Weather Resistant |
Diameter - Inside, Non-Expanded 0.500" (12.70mm) | Features Vibration Resistant |
Diameter - Inside, Expanded 0.516" (13.11mm) | Material Flammability Rating UL94 HB |
Diameter - Outside, Non-Expanded 0.664" (16.87mm) | Base Product Number |
Material Polyamide (PA6), Nylon 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,04000 € | 293,04 € |
| Unit Price without VAT: | 293,04000 € |
|---|---|
| Unit Price with VAT: | 348,71760 € |

