Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 1.257" (31.93mm) 100' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTN1140UNSLIT

DigiKey Part Number
1436-CTN1140UNSLIT-ND
Manufacturer
Manufacturer Product Number
CTN1140UNSLIT
Description
Convoluted Tubing, Unslit, 1.25"
Customer Reference
Detailed Description
Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 1.257" (31.93mm) 100' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
HellermannTyton
Length
100' (30.48m)
Series
Wall Thickness
0.006" (0.15mm)
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Heat Protection
Heat Resistant
Type
Wire Loom, Protective Hose
Abrasion Protection
Fray Resistant, Puncture Resistant
Type Attributes
Convoluted, Corrugated
Liquid Protection
Fluid Resistant
Diameter - Inside
1.257" (31.93mm)
Environment Protection
UV Resistant
Diameter - Outside
1.500" (38.10mm)
Material Flammability Rating
UL94 HB
Material
Polyamide (PA6), Nylon 6
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.