Slit Wrap 1.867" (47.42mm) X 150' (45.72m) Black, Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTN1120STD

DigiKey Part Number
CTN1120STD-ND
Manufacturer
Manufacturer Product Number
CTN1120STD
Description
SLIT WRAP 1.5" X 150' BLK/GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Slit Wrap 1.867" (47.42mm) X 150' (45.72m) Black, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Type
Slit Wrap
Type Attributes
Slit Harness
Diameter - Inside, Non-Expanded
1.500" (38.10mm)
Diameter - Inside, Expanded
1.647" (41.83mm)
Diameter - Outside, Non-Expanded
1.867" (47.42mm)
Material
Polyamide (PA6), Nylon 6
Color
Black, Gray
Length
150' (45.72m)
Wall Thickness
0.006" (0.15mm)
Operating Temperature
-40°C ~ 149°C
Heat Protection
-
Abrasion Protection
Fray Resistant, Puncture Resistant
Liquid Protection
Fluid Resistant, Water Resistant
Environment Protection
Weather Resistant
Features
Vibration Resistant
Material Flammability Rating
UL94 HB
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150181,51640 €27.227,46 €
Manufacturers Standard Package
Unit Price without VAT:181,51640 €
Unit Price with VAT:216,00452 €