
CTN10STDUNSLIT | |
|---|---|
DigiKey Part Number | 1436-CTN10STDUNSLIT-ND |
Manufacturer | |
Manufacturer Product Number | CTN10STDUNSLIT |
Description | Convoluted Tubing, Unslit, 1.0" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 1.069" (27.15mm) 300' (91.44m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 300' (91.44m) |
Series | Wall Thickness 0.006" (0.15mm) |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Heat Protection Heat Resistant |
Type Wire Loom, Protective Hose | Abrasion Protection Fray Resistant, Puncture Resistant |
Type Attributes Convoluted, Corrugated | Liquid Protection Fluid Resistant |
Diameter - Inside 1.069" (27.15mm) | Environment Protection UV Resistant |
Diameter - Outside 1.304" (33.12mm) | Material Flammability Rating UL94 HB |
Material Polyamide (PA6), Nylon 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,87172 € | 217,93 € |
| Unit Price without VAT: | 0,87172 € |
|---|---|
| Unit Price with VAT: | 1,03735 € |

