
CTN10 | |
|---|---|
DigiKey Part Number | CTN10-ND |
Manufacturer | |
Manufacturer Product Number | CTN10 |
Description | SLIT WRAP 1" X 2250' BLACK/GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 1.267" (32.18mm) X 2250' (685.80m) Black, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 1.000" (25.40mm) | |
Diameter - Inside, Expanded | 1.055" (26.80mm) | |
Diameter - Outside, Non-Expanded | 1.267" (32.18mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black, Gray | |
Length | 2250' (685.80m) | |
Wall Thickness | 0.006" (0.15mm) | |
Operating Temperature | -40°C ~ 149°C | |
Heat Protection | - | |
Abrasion Protection | Fray Resistant, Puncture Resistant | |
Liquid Protection | Fluid Resistant, Water Resistant | |
Environment Protection | Weather Resistant | |
Features | Vibration Resistant | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.151,78000 € | 1.151,78 € |
| Unit Price without VAT: | 1.151,78000 € |
|---|---|
| Unit Price with VAT: | 1.370,61820 € |

