Dual Opening Cable Tie Holder White Screw, 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTM410M4

DigiKey Part Number
1436-1143-ND
Manufacturer
Manufacturer Product Number
CTM410M4
Description
CABLE TIE HLDR DUAL SCRW 1/4 WHT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Dual Opening Cable Tie Holder White Screw, 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Type
Dual Opening
Mounting Type
Screw, 1/4"
Size / Dimension
0.87" L x 0.62" W x 0.37" H (22.0mm x 15.7mm x 9.4mm)
For Use With/Related Products
T18 - T120 Cable Ties
Material
Nylon
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,35889 €358,89 €
2.0000,34176 €683,52 €
3.0000,33212 €996,36 €
5.0000,32036 €1.601,80 €
7.0000,31285 €2.189,95 €
10.0000,30508 €3.050,80 €
25.0000,28600 €7.150,00 €
Manufacturers Standard Package
Unit Price without VAT:0,35889 €
Unit Price with VAT:0,42708 €