
CTM10M4 | |
|---|---|
DigiKey Part Number | 1436-1113-ND |
Manufacturer | |
Manufacturer Product Number | CTM10M4 |
Description | CABLE TIE HLDR DUAL SCREW #8 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #8 |
Datasheet | Datasheet |
Category | Size / Dimension 0.58" L x 0.37" W x 0.27" H (14.7mm x 9.4mm x 6.8mm) |
Manufacturer HellermannTyton | For Use With/Related Products T18 - T50 Cable Ties |
Packaging Bag | Material Nylon |
Part Status Active | Color Black |
Type Dual Opening | Base Product Number |
Mounting Type Screw, #8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21138 € | 211,38 € |
| 2.000 | 0,20128 € | 402,56 € |
| 3.000 | 0,19560 € | 586,80 € |
| 5.000 | 0,18867 € | 943,35 € |
| 7.000 | 0,18425 € | 1.289,75 € |
| 10.000 | 0,17967 € | 1.796,70 € |
| Unit Price without VAT: | 0,21138 € |
|---|---|
| Unit Price with VAT: | 0,25154 € |




