CTAP110M4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


HellermannTyton
In Stock: 0
Unit Price: 0,30290 €
Datasheet
Single Opening Cable Tie Holder White Screw, #10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTAP110M4

DigiKey Part Number
1436-1119-ND
Manufacturer
Manufacturer Product Number
CTAP110M4
Description
CABLE TIE HLDR SNGL SCRW #10 WHT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder White Screw, #10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Type
Single Opening
Mounting Type
Screw, #10
Size / Dimension
1.34" L x 0.50" W x 0.15" H (34.0mm x 12.7mm x 3.8mm)
For Use With/Related Products
T18 - T50 Cable Ties
Material
Nylon
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15.0000,19872 €2.980,80 €
Unit Price without VAT:0,19872 €
Unit Price with VAT:0,23648 €