
CTA0753X2 | |
|---|---|
DigiKey Part Number | CTA0753X2-ND |
Manufacturer | |
Manufacturer Product Number | CTA0753X2 |
Description | ADHESIVE COVERALL TAG .75" X 3" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyvinyl Chloride Orange |
Datasheet | Datasheet |
Category | Color Orange |
Manufacturer HellermannTyton | Material Polyvinyl Chloride |
Packaging Bulk | Label Size 3.00" L x 0.75" W (76.2mm x 19.1mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 40,95700 € | 409,57 € |
| Unit Price without VAT: | 40,95700 € |
|---|---|
| Unit Price with VAT: | 48,73883 € |

