
CMFO72 | |
|---|---|
DigiKey Part Number | CMFO72-ND |
Manufacturer | |
Manufacturer Product Number | CMFO72 |
Description | WIRE MARKR SLIPON 184X71.1MM ORG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 7.24" W x 2.80" L (184.0mm x 71.1mm) Orange Vinyl |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 7.24" W x 2.80" L (184.0mm x 71.1mm) | |
Cable Diameter | 0.490" ~ 1.000" (12.44mm ~ 25.40mm) | |
Legend | Fiber Optic Cable | |
Color | Orange | |
Material | Vinyl | |
Operating Temperature | -29°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,96000 € | 82,96 € |
| Unit Price without VAT: | 82,96000 € |
|---|---|
| Unit Price with VAT: | 98,72240 € |

