
CMFO4 | |
|---|---|
DigiKey Part Number | CMFO4-ND |
Manufacturer | |
Manufacturer Product Number | CMFO4 |
Description | WIRE MARKR SLIP 101.6X127MM 25PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 4.00" W x 5.00" L (101.6mm x 127.0mm) Orange Vinyl |
Datasheet | Datasheet |
Category | Cable Diameter 0.490" ~ 1.000" (12.44mm ~ 25.40mm) |
Manufacturer HellermannTyton | Legend Fiber Optic Cable |
Packaging Bulk | Color Orange |
Part Status Active | Material Vinyl |
Type Wire Marker, Slip-On | Operating Temperature -29°C ~ 93°C |
Size 4.00" W x 5.00" L (101.6mm x 127.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,76000 € | 78,76 € |
| 10 | 66,95200 € | 669,52 € |
| 25 | 62,76280 € | 1.569,07 € |
| 50 | 59,77040 € | 2.988,52 € |
| 100 | 56,92200 € | 5.692,20 € |
| Unit Price without VAT: | 78,76000 € |
|---|---|
| Unit Price with VAT: | 93,72440 € |

